- Home ›
- All Products›
- 382509-002
382509-002
TE Connectivity / Raychem Brand
44A1141-20-0/2/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1141-20-0/2/5/9-9
Search Keywords: 382509002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382509-002
-
Alias/AKA:44A1141-20-0/2/5/9-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1,250
$5.91
2,500
$3.12
3,750
$2.15
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing