- Home ›
- All Products›
- 382503-000
382503-000
TE Connectivity / Raychem Brand
44A1141-22-0/1/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A1141-22-0/1/2/9-9
Search Keywords: 382503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382503-000
-
Alias/AKA:44A1141-22-0/1/2/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 300
Stock lot only:
300 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
11 Weeks
can ship
7/22/26