- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3824323009
3824323009
TE Connectivity / Raychem Brand
44A1121-18-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1121-18-0/9-9
Search Keywords: 3824323009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3824323009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:18 AWG
-
Voltage Rating:600 V
-
Type:Shielded Twisted Pair Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$5.26
25
$4.30
100
$3.44
500
$3.26
1,000
$3.10
2,000
$2.54
5,000
$2.18
10,000 +
$2.04
Click for Quote
Log in
to unlock special pricing