- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 382432-011
382432-011
TE Connectivity / Raychem Brand
44A1121-18-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-18-0/9-9
Search Keywords: 382432011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382432-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
On Order:
15,000
can ship 6/10/26
170
can ship 8/26/26
Stock lot only:
6
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6.127
10
$5.570
100
$3.030
250
$2.870
500
$2.720
1,000
$2.700
2,500
$2.690
5,000
$2.670
7,500 +
$2.660
Click for Quote
Log in
to unlock special pricing