- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382409-000
382409-000
TE Connectivity / Raychem Brand
44A0131-16-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A0131-16-3/6/9
Search Keywords: 382409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382409-000
-
Alias/AKA:44A0131-16-3/6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Cable Style:Primary
-
Overall Outside Diameter:.156 in, 3.96 mm
-
Number of Conductors:3
-
Number of Strands:19
-
Wire Color:Blue , Orange , White
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Wire Size:16 AWG
-
Cable Type:Spec 44
-
Strand Size:29 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Configuration:Three Conductor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,918 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
35
$3.64
50
$3.63
100
$3.62
250
$3.61
500
$2.22
750
$1.76
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing