- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382390-000
382390-000
TE Connectivity / Raychem Brand
44A1141-20-0/1/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1141-20-0/1/2/9-9
Search Keywords: 382390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382390-000
-
Alias/AKA:44A1141-20-0/1/2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Wire Size:20 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$6.82
1,000
$3.61
1,500
$2.54
2,000 +
$2.49
Click for Quote
Log in
to unlock special pricing