- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382359-000
382359-000
TE Connectivity / Raychem Brand
44A1121-26-2/6-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-26-2/6-9-US
Search Keywords: 382359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382359-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Jacketed , Round Braided
-
Overall Outside Diameter:.102 in, 2.59 mm
-
Shield Diameter:.086 in, 2.18 mm
-
Wire Color:Blue , Red
-
Conductor Diameter:.02 in, .5 mm
-
Wire Size:26 AWG
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Voltage Rating:600 V
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Cable Type:Spec 44
-
Strand Size:38 AWG
-
Jacket Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Coated Copper
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$11.67
1,000
$6.16
1,500
$4.23
2,000 +
$4.15
Click for Quote
Log in
to unlock special pricing