- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 382331-008
382331-008
TE Connectivity / Raychem Brand
44A0121-22-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-22-0/9
Search Keywords: 382331008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382331-008
-
Alias/AKA:44A0121-22-0/9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:.33 mm², 1.19 CMA, 22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,442
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.151
250
$0.806
500
$0.790
1,000
$0.774
2,500
$0.770
5,000
$0.766
7,500
$0.762
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing