- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3823083001
3823083001
TE Connectivity / Raychem Brand
44A1131-16-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A1131-16-0/2/9-9
Search Keywords: 3823083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3823083001
-
Alias/AKA:44A1131-16-0/2/9-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
5 Meters
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$9.27
50
$9.25
100
$9.23
250
$9.20
500
$4.88
750
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing