- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3822903005
3822903005
TE Connectivity / Raychem Brand
44A1131-20-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A1131-20-2/4/6-9
Search Keywords: 3822903005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3822903005
-
Alias/AKA:44A1131-20-2/4/6-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,910 Meters
Can Ship immediately
Minimum Order Quantity:
15 Meters
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$11.27
35
$10.89
70
$10.81
150
$10.69
1,000
$9.72
2,000 +
$8.03
Click for Quote
Log in
to unlock special pricing