- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3822873005
3822873005
TE Connectivity / Raychem Brand
44A1121-20-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1121-20-2/6-9
Search Keywords: 3822873005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3822873005
-
Alias/AKA:44A1121-20-2/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.148 in, 3.76 mm
-
Number of Strands:19
-
Conductor Diameter:.04 in, 1.01 mm
-
Product Type:Wire Lead
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Blue , Red
-
Wire Size:20 AWG
-
Strand Size:32 AWG
-
Cable Type:Spec 44
-
Shield Diameter:.132 in, 3.35 mm
-
Number of Conductors:2
-
Cable Style:Jacketed , Round Braided
-
Voltage Rating:600 V
-
Jacket Color:White
-
Shield Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
250
$1.65
500
$1.25
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing