- Home ›
- All Products›
- 382286-000
382286-000
TE Connectivity / Raychem Brand
44A1121-22-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-22-2/6-9
Search Keywords: 382286000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382286-000
-
Alias/AKA:44A1121-22-2/6-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1.5653
25
$1.4230
100
$1.2730
250
$1.2440
500
$1.2260
1,000
$1.1930
2,500
$1.1780
5,000
$0.9650
7,500 +
$0.9530
Click for Quote
Log in
to unlock special pricing