- Home ›
- All Products›
- 3822543004
3822543004
TE Connectivity / Raychem Brand
44A1121-22-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-22-0/9-9
Search Keywords: 3822543004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3822543004
-
Alias/AKA:44A1121-22-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.33
50
$6.31
100
$6.05
250
$5.55
500
$5.54
1,000
$5.40
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing