- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 382229-019
382229-019
TE Connectivity / Raychem Brand
44A1121-20-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-20-0/9-9
Search Keywords: 382229019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382229-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Ships today, if you order in
On Order:
10,000
can ship 8/26/26
Minimum Order Quantity:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.61
100
$1.49
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.22
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing