- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 381A304-51-0
381A304-51-0
TE Connectivity / Raychem Brand
381A304-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A304-51-0
Search Keywords: 381A304510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A304-51-0
-
Alias/AKA:819099-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Adhesive Code:S1124
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:Slimline Y Shape
-
Size Code:04
-
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:1.5 in
-
Molded Part Shape Code:381A
-
Transition Type:Y-Transition
-
Inside Diameter Range (Leg 1):33.3 – 54.9 mm
-
Shrink Ratio Type:High
-
Inside Diameter Range (Leg 2):1.311 – 2.161 in
-
Material Systems Code:20
-
Wire/Cable OD:1.69 in
-
Wire/Cable Main Branch OD:43 mm
-
Breakout Angle:22.5
-
Operating Temperature Range:-55 – 135 °C
-
Color:Black
-
Material Code:51
-
Klebemitteltyp:Adhesive Purchased Separately
-
Molded Part Type:Transition
-
Packaging Method:Bag/Box
-
Material:Elastomeric Polymer Blend (EPB)
-
Number of Branches/Legs:2
-
Adhesive Options:S1124 Separate Adhesive
-
Pliancy:Flexible
-
Formcode des Formteils:381A
-
Power Cable Accessory:No
-
Resistant To:Fluids
-
Comment:Use only with -51 molded Part and NT-FR tubing.
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Profile:Slimline
-
Inside Diameter Range (Body):1.311 – 3.28 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/10/26
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$493.50
5
$492.27
10
$491.04
13
$489.81
25
$268.85
38
$182.46
50 +
$178.81
Click for Quote
Log in
to unlock special pricing