- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A303-71/42-0
381A303-71/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 381A30371420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-71/42-0
-
Alias/AKA:705614-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$81.73
5
$74.30
10
$59.64
25
$50.94
50
$50.44
100
$48.03
250
$47.91
500 +
$47.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT