- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A303-50-04-0
381A303-50-04-0
TE Connectivity / Raychem Brand
The 381A303-50-04-0 is a Y-shaped, slimline molded transition part made from flexible Viton material for cable harnessing.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 381A303-50-04-0 is a Y-shaped, slimline molded transition part made from flexible Viton material for cable harnessing.
Search Keywords: 381A30350040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-50-04-0
-
Alias/AKA:346195-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$171.79
5
$157.15
10
$150.68
13
$149.18
25
$147.71
38
$146.25
50 +
$144.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT