- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A303-50-0
381A303-50-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black Bag/Box
Search Keywords: 381A303500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-50-0
-
Alias/AKA:811460-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$138.69
5
$129.94
10
$126.18
20
$122.41
50
$117.43
100 +
$84.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT