- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A302-71/42-0
381A302-71/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 2:1 (Y) Type - 1.350" (34.29mm) / 0.449" (11.40mm) Large Dia - 0.902" (22.91mm) / 0.449" (11.40mm) Small Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 2:1 (Y) Type - 1.350" (34.29mm) / 0.449" (11.40mm) Large Dia - 0.902" (22.91mm) / 0.449" (11.40mm) Small Dia - Black.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 381A30271420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A302-71/42-0
-
Alias/AKA:723280-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:11.4/11.4 mm
-
Inside Diameter Before Shrinking:34.3/22.9/22.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
On Order:
200
can ship 11/23/26
Minimum Order Quantity:
5
Order Increment:
5
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
5
$61.64
10
$51.38
25
$48.17
50
$45.86
100
$43.68
250
$43.57
500 +
$43.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT