- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A302-51/86-0
381A302-51/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible EPB Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible EPB Black Bag/Box
Search Keywords: 381A30251860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A302-51/86-0
-
Alias/AKA:775801-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:11.4/11.4 mm
-
Inside Diameter Before Shrinking:34.3/22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
19
$189.00
38
$100.06
57
$70.41
75 +
$69.00
Click for Quote
Log in
to unlock special pricing