- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A302-51/164-0
381A302-51/164-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible EPB Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible EPB Black Bag/Box
Product Highlights:
- Molded Part Type = Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords: 381A302511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A302-51/164-0
-
Alias/AKA:462389-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:11.4 mm
-
Inside Diameter Before Shrinking:43.3/22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
50
can ship 5/25/26
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$132.80
5
$110.67
10
$92.02
20
$86.33
50
$79.56
100 +
$76.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT