- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A301-125-0
381A301-125-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluoropolymer Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluoropolymer Black Bag/Box
Search Keywords: 381A3011250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A301-125-0
-
Alias/AKA:245779-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:6.6/6.6/6.6 mm
-
Inside Diameter Before Shrinking:19.8/13.2/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
On Order:
50
can ship 9/21/26
MOQ for out of Stock Qty:
7
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$232.95
5
$228.40
7
$217.04
13
$205.68
19
$204.65
25 +
$191.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT