- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381707-000
381707-000
TE Connectivity / Raychem Brand
562A054-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A054-25/225-0
Search Keywords: 381707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381707-000
-
Alias/AKA:562A054-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:18.5/9.7 mm
-
Inside Diameter Before Shrinking:38.6/19.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
On Order:
50
can ship 7/10/26
MOQ for out of Stock Qty:
7
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$120.43
5
$118.46
7
$115.14
13
$111.27
19
$110.71
25 +
$94.58
Click for Quote
Log in
to unlock special pricing