- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3811714001
3811714001
TE Connectivity / Raychem Brand
ZH-100-2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZH-100-2-0-SP
Search Keywords: 3811714001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3811714001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30 -
Product Family:ZH-100
-
Color:Black
-
Shrink Temperature (Min):80 °C
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Expanded Inside Diameter (Min):2 in, 51 mm
-
Low Outgassing:No
-
Recovered Wall Thickness (Nominal):.045 in, 1.15 mm
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Size Range:1 – 2 in, 25.4 – 51 mm
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Water
-
Flexibility:Flexible
-
Wall Type:Single
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Fluids , Mechanical Damage
-
Voltage (Max):.6 kV
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-30 – 105 °C
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$44.33
60
$41.37
120
$38.79
240 +
$37.84
Click for Quote
Log in
to unlock special pricing