- Home ›
- All Products›
- 381003-000
381003-000
TE Connectivity / Raychem Brand
44A0221-14-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0221-14-0/9
Search Keywords: 381003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381003-000
-
Alias/AKA:44A0221-14-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Cable Configuration:Twisted Pair
-
Number of Pairs:2
-
Number of Strands:19
-
Packaging Method:Reel
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:27 AWG
-
Packaging Quantity:1
-
Number of Conductors:2
-
Product Type:Cable
-
Overall Outside Diameter:.196 in, 4.98 mm
-
Wire Source:United Kingdom , United States
-
Wire Size:14 AWG, 2.49 CMA
-
Conductor Diameter:.07 in, 1.79 mm
-
Wire Diameter:.098 in, .1 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Black , White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$2.80
500
$2.68
750
$2.66
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing