- Home ›
- All Products›
- 3809554001
3809554001
TE Connectivity / Raychem Brand
LSTT-3.2-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-3.2-4-SP
Search Keywords: 3809554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3809554001
-
Alias/AKA:LSTT-3.2-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Reel
-
Shrink Temperature (Min):65 °C
-
Recovery Temperature:110 °C
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Recovered Wall Thickness (Nominal):.021 in, .55 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$1.090
600
$1.041
1,200
$0.996
2,700
$0.903
5,100
$0.846
7,500
$0.844
10,200
$0.835
15,000 +
$0.833
Click for Quote
Log in
to unlock special pricing