- Home ›
- All Products›
- 380753-000
380753-000
TE Connectivity / Raychem Brand
22759/43-20-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-20-8
Search Keywords: 380753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:380753-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Wire Size:20 AWG
-
Strand Size:32 AWG
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Product Type:Cable
-
Wire Diameter:.058 in, 1.47 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.039 in, .99 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):Gray
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$2.75
2,500
$1.46
3,750
$1.03
5,000 +
$1.01
Click for Quote
Log in
to unlock special pricing