- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 380468-000
380468-000
TE Connectivity / Raychem Brand
STD01W-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01W-0
Search Keywords: 380468000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:380468-000
-
Alias/AKA:STD01W-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.4 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
600
$0.1307
2,700
$0.0876
7,500
$0.0810
10,200
$0.0799
25,200
$0.0755
50,100
$0.0742
100,200
$0.0727
150,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing