- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 379737-000
379737-000
TE Connectivity / Raychem Brand
202F211-51-22/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F211-51-22/164-0
Search Keywords: 379737000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:379737-000
-
Alias/AKA:202F211-51-22/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape:Straight
-
Material Code:51
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.28 in , .31 in , .35 in , .39 in , .43 in , 10 mm , 11 mm , 7 mm , 8 mm , 9 mm
-
Material:Modified Fluoro-Elastomer
-
Formcode des Formteils:202
-
Approved Standards:SC-X-15112
-
Material Systems Code:20
-
Adhesive Options:/164 Precoat, -55 – 105°C (-67 – 221°F)
-
Molded Part Type:Molded Boot
-
Connector or Backshell Outside Diameter:.43 in , .47 in , .55 in , .63 in , 11 mm , 12 mm , 14 mm , 16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
107
$87.69
213
$45.00
319
$30.68
425 +
$30.07
Click for Quote
Log in
to unlock special pricing