- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 379721-000
379721-000
TE Connectivity / Raychem Brand
222D174-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D174-25/225-0
Search Keywords: 379721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:379721-000
-
Alias/AKA:222D174-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Molded Part Shape:90 °
-
Molded Part Type:Molded Boot
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Government Qualified:No
-
Material Systems Code:25
-
Molded Part Shape Code:222
-
Formcode des Formteils:222
-
Power Cable Accessory:No
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Lipped:Yes
-
Cable Diameter Range:1.38 – 2.04 in, 1.38 – 2.36 in, 35.1 – 51.8 mm, 35.1 – 60 mm
-
Inside Diameter as Supplied:2.04 in, 51.8 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:Yes
-
Material:Fluid Resistant Modified Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
25
$91.97
50
$48.69
75
$34.26
100 +
$33.58
Click for Quote
Log in
to unlock special pricing