- Home ›
- All Products›
- 379403-000
379403-000
TE Connectivity / Raychem Brand
TXR18AB90C2006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB90C2006AI
Search Keywords: 379403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:379403-000
-
Alias/AKA:TXR18AB90C2006AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR06AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Manufacturer:Cannon - Class A, E & R
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:20
-
Primary Product Material:Aluminum
-
Product Length:1.6 in, 40.7 mm
-
Body Orientation:Right Angle
-
TE Connector Interface Code:18
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$613.65
5
$612.11
10
$610.58
13
$609.06
25
$334.31
38
$226.88
50 +
$222.35
Click for Quote
Log in
to unlock special pricing