- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 379366-000
379366-000
TE Connectivity / Raychem Brand
TTP200MP-10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP200MP-10
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 50.80 mm
- Polyester Material
- TTP Series
- Operating Temperature = -29 - 150 °C
Search Keywords: 379366000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:379366-000
-
Alias/AKA:TTP200MP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$136.47
5
$124.84
10
$119.70
20
$118.51
30
$117.34
40 +
$116.18
Click for Quote
Log in
to unlock special pricing