- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 378867-000
378867-000
TE Connectivity / Raychem Brand
44A1121-20-92/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A1121-20-92/96-9
Search Keywords: 378867000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:378867-000
-
Alias/AKA:44A1121-20-92/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,848 Feet
Can Ship immediately
MOQ for In Stock Qty:
35 Feet
MOQ for out of Stock Qty:
35 Feet
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
35
$4.54
100
$4.53
250
$4.52
500
$4.51
1,000
$2.39
1,500
$1.68
2,000 +
$1.64
Click for Quote
Log in
to unlock special pricing