Image is representational - see mfr. specs

44A0131-22-3/6/9

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
44A0131-22-3/6/9
Search Keywords: 378271000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    378271-000
  • Alias/AKA:
    44A0131-22-3/6/9-MX
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Strands:
    19
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Cable Configuration:
    Three Conductor
  • Strand Size:
    34 AWG
  • Number of Conductors:
    3
  • Wire Size:
    22 AWG
  • Cable Style:
    Primary
  • Product Type:
    Cable
  • Wire Color:
    Blue , Orange , White
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Overall Outside Diameter:
    .102 in, 2.6 mm
  • Conductor Material:
    Tin-Coated Copper
  • Cable Type:
    Spec 44
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
16 Weeks 出荷できます 8/25/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$2.85
1,000
$1.76
1,500
$1.39
2,000 +
$1.36
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!