- Home ›
- All Products›
- 378270-000
378270-000
TE Connectivity / Raychem Brand
44A0121-12-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-12-6/9
Search Keywords: 378270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:378270-000
-
Alias/AKA:44A0121-12-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Cable Style:Primary
-
Packaging Method:Reel
-
Packaging Quantity:1
-
Number of Strands:37
-
Cable Configuration:Twisted Pair
-
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Overall Outside Diameter:.216 in, 5.48 mm
-
Wire Size:12 AWG, 2.74 CMA
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Blue , White
-
Wire Diameter:.108 in, .11 mm
-
Conductor Diameter:.088 in, 2.23 mm
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$5.56
500
$3.42
750
$2.71
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing