- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3776314001
3776314001
TE Connectivity / Raychem Brand
LSTT-25.4-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-25.4-2-SP
Search Keywords: 3776314001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3776314001
-
Alias/AKA:LSTT-25.4-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
60
$6.01
120
$5.74
300
$5.27
540
$4.51
1,020
$4.10
2,520
$3.78
5,040
$3.59
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing