- Home ›
- All Products›
- 377561-000
377561-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 377561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:377561-000
-
Alias/AKA:TCFS-24-19C-020-100CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Nut Type:A
-
Recovered Inside Diameter (Max):.334 in, 8.5 mm
-
Shielded:Yes
-
Molded Flange Length:3.543 in, 90 mm
-
Mounting Style:Bulkhead
-
Flammability:Low Fire Hazard
-
Adhesive Code:S1030
-
Screw & Hole Thread Size:M24 x 1.5
-
Expanded Inside Diameter (Min):.65 in, 16.5 mm
-
Adhesive Type:Hot-Melt
-
Body Diameter (Across Flats):1.5 in, 38 mm
-
Resistance Properties:Immersion Protection
-
Adhesive Pre-Coat:Yes
-
Material:Elastomer
-
Modification:None
-
Material Code:100
-
Resistant To:Fluids
-
Feedthrough Type:1-Sided
-
Mounting Hole Diameter:.985 in, 25 mm
-
Feedthrough Inside Diameter (Max):.76 in, 19.2 mm
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Material:Aluminum Alloy
-
Feedthrough Plating Material:Electroless Nickel
-
Angle:Straight
-
Nut Diameter (Across Flats):1.18 in, 30 mm
-
Thread Length:.787 in, 20 mm
-
Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$1,675.47
25
$889.98
38
$597.84
50 +
$585.88
Click for Quote
Log in
to unlock special pricing