- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3774834004
3774834004
TE Connectivity / Raychem Brand
The 3774834004 is a wrap-around, heat-shrink identification marker for harness marking.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 3774834004 is a wrap-around, heat-shrink identification marker for harness marking.
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 50.80 [2.000] mm [in]
- Conduit Type = Plastic
- Packaging Length = 7.62 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 3774834004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3774834004
-
Alias/AKA:HCTE-2000-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Corrugated Tubing
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$91.22
25
$58.38
38
$45.61
50 +
$44.70
Click for Quote
Log in
to unlock special pricing