- Home ›
- All Products›
- 377419-000
377419-000
TE Connectivity / Raychem Brand
STXR76AB00-0805AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STXR76AB00-0805AI
Search Keywords: 377419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:377419-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR05AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Product Length:1.44 in, 36.8 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:08
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:76
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$464.57
25
$255.00
38
$173.06
50 +
$169.60
Click for Quote
Log in
to unlock special pricing