- Home ›
- All Products›
- 377337-000
377337-000
TE Connectivity / Raychem Brand
55A1131-22-3/6/9-9F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-22-3/6/9-9F871
Search Keywords: 377337000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:377337-000
-
Alias/AKA:55A1131-22-3/6/9-9F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1,250
$5.73
2,500
$3.02
3,750
$2.08
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing