- Home ›
- All Products›
- 3768293001
3768293001
TE Connectivity / Raychem Brand
44A0121-26-5/8
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0121-26-5/8
Search Keywords: 3768293001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3768293001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Configuration:Twisted Pair
-
Number of Conductors:2
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Strands:19
-
Strand Size:38 AWG
-
Product Type:Cable
-
Wire Diameter:.034 in, .03 mm
-
Wire Color:Gray , Green
-
Wire Size:26 AWG, .86 CMA
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Conductor Diameter:.02 in, .5 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76 Meters
Ships today, if you order in
9 Weeks
can ship
7/16/26