- Home ›
- All Products›
- 376304-000
376304-000
TE Connectivity / Raychem Brand
44A1321-22-0/9-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1321-22-0/9-9-US
Search Keywords: 376304000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:376304-000
-
Alias/AKA:44A1321-22-0/9-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.069 in, 1.75 mm
-
Cable Style:Round Braided Shielded & Jacketed
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Voltage Rating:2500 V
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Black with White Stripe
-
Jacket Color:White
-
Overall Outside Diameter:.179 in, 4.55 mm
-
Shield Size:36 AWG
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,250
$11.00
2,500
$5.62
3,750
$3.83
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing