- Home ›
- All Products›
- 376085-000
376085-000
TE Connectivity / Raychem Brand
44A0121-12-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-12-0/2
Search Keywords: 376085000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:376085-000
-
Alias/AKA:44A0121-12-0/2-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Strands:37
-
Packaging Quantity:1
-
Number of Conductors:2
-
Packaging Method:Reel
-
Cable Configuration:Twisted Pair
-
Product Type:Cable
-
Conductor Diameter:.088 in, 2.23 mm
-
Wire Size:12 AWG, 2.74 CMA
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.216 in, 5.48 mm
-
Wire Diameter:.108 in, .11 mm
-
Wire Color:Black , Red
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$8.73
500
$4.62
750
$3.25
1,000 +
$3.19
Click for Quote
Log in
to unlock special pricing