- Home ›
- All Products›
- 374700-000
374700-000
TE Connectivity / Raychem Brand
44A9089-16-0/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A9089-16-0/9-9
Search Keywords: 374700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:374700-000
-
Alias/AKA:44A9089-16-0/9-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Shield Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Wire Source:United States
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:8
-
Cable Type:Spec 44
-
Shield Material:Tin-Plated Copper
-
Wire Color (Base):Black , White
-
Conductor Insulation Diameter:.072 in, 1.83 mm
-
Outside Cable Diameter:.183 in, 4.65 mm
-
Voltage Rating:600 V
-
Cable Color:White
-
Cable Style:Special Construction
-
Wire Color (Stripe):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$23.83
500
$12.58
750
$8.65
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing