- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 373347-000
373347-000
TE Connectivity / Raychem Brand
TXR54AC00-1407AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC00-1407AI
Search Keywords: 373347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:373347-000
-
Alias/AKA:TXR54AC00-1407AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14,14 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$129.338
50 +
$117.580
Click for Quote
Log in
to unlock special pricing