- Home ›
- All Products›
- 373299S001
373299S001
TE Connectivity / Raychem Brand
TXR41AB90-1812BI-CS2259
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB90-1812BI-CS2259
Search Keywords: 373299S001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:373299S001
-
Alias/AKA:TXR41AB90-1812BI-CS2259
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Adapter Underplating Material:Electroless Nickel
-
Sealable:Yes
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Angle:90
-
Cable Diameter Range:.43 – .72 in, 11 – 18.2 mm
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$410.16
25
$225.13
38
$152.79
50 +
$149.73
Click for Quote
Log in
to unlock special pricing