- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 372247-000
372247-000
TE Connectivity / Raychem Brand
TXR40SJ00-1406AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40SJ00-1406AI
Search Keywords: 372247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:372247-000
-
Alias/AKA:TXR40SJ00-1406AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 260 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$152.636
50 +
$138.760
Click for Quote
Log in
to unlock special pricing