- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 372141-000
372141-000
TE Connectivity / Raychem Brand
D-183-0037
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-183-0037
Search Keywords: 372141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:372141-000
-
Alias/AKA:D-183-0037
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Wire Size:24 – 30 AWG, .25 – .05 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
39 Weeks
can ship
2/11/27