- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 372139-000
372139-000
TE Connectivity / Raychem Brand
TXR41AB90-1410AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AB90-1410AI2
Search Keywords: 372139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:372139-000
-
Alias/AKA:TXR41AB90-1410AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Entry Size:10
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Style:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class T
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
TE Adapter Code:41
-
Connector Shell Size:14 , 15
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Connector Detail Specification Number:MS27479
-
Braid:36 Single
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$809.52
5
$807.49
10
$805.47
13
$803.46
25
$426.79
38
$286.69
50 +
$280.96
Click for Quote
Log in
to unlock special pricing