- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 371841-000
371841-000
TE Connectivity / Raychem Brand
TX41AB00-1004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TX41AB00-1004
Search Keywords: 371841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:371841-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Detail Specification Number:MS27479
-
Material:Aluminum
-
Adapter Entry Size:04
-
Connector Shell Size:10 , 11
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Style:Tinel-Lock
-
Adapter Angle:00
-
TE Adapter Code:41
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class T
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$257.68
25
$141.88
38
$98.53
50 +
$96.55
Click for Quote
Log in
to unlock special pricing